BK/AGC-3/8-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-3/8-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.375 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKAGC38R
IN STOCK:
787
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.06
$206.000
200
$1.96
$392.000
400
$1.86
$744.000
1,000
$0.89
$890.000
5,000
$0.87
$4,350.000
10,000
+
$0.85
$8,500.000
Product Guides