BK/AGC-4/10-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-4/10-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Search Keywords:
BKAGC410R
Different packaging options available. See Alternatives
IN STOCK:
80
Can Ship immediately
You may purchase in-stock quantity up to 80
Minimum Order:
100
Available in less than min:
80
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$3.036
$3.036
100
$2.760
$276.000
200
$2.620
$524.000
400
$2.490
$996.000
800
+
$2.360
$1,888.000
Product Guides