Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/AGC-4-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 4A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC4R
IN STOCK:
7,478
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.123
$12.300
200
$0.117
$23.400
400
$0.111
$44.400
800
+
$0.105
$84.000
CUSTOMERS
ALSO BOUGHT
1-104480-6
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
1-480305-0
03P CMNL CAP HSG F/H NATL
104257-1
02 MTE RCPT HSG SR LATCH .100
341002-6
PL 250 REC TERMINAL 18-14 PTPB LP
MTA106EPC
Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Ac...