Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-5-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/AGC-5-R is a 5A Fast-acting Fuse with glass tube and nickel-plated brass end caps. The AGC fuse is an UL listed product, which meets the standard 248-14. Wide amp/volt ratings allow versatility of protecting electronic circuits.
Search Keywords:
BKAGC5R
IN STOCK:
15,934
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.123
$12.300
200
$0.117
$23.400
400
$0.111
$44.400
800
+
$0.105
$84.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1555-BK001
Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
3051-BK001
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
NC6-P107-05
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
AZ2280-1C-6DF
40AMP Mini Power Relay 6VDC coil SPDT