Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/AGC-6
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
1/4 x 1-1/4 in
Acting:
Fast
Current Rating:
6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC6
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11,753
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.389
$38.900
500
$0.365
$182.500
1,000
$0.323
$323.000
5,000
$0.290
$1,450.000
10,000
+
$0.288
$2,880.000
Product Guides