BK/AGC-6-1/4
Eaton Electronics / BussmannFuse Miniature Fast Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-6-1/4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
6.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords:
BKAGC614
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
628
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.150
$115.000
500
$1.090
$545.000
1,000
$0.385
$385.000
2,500
$0.366
$915.000
5,000
$0.355
$1,775.000
10,000
+
$0.345
$3,450.000
Product Guides