Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-6-1/4-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
6.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 6.25A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC614R
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.450
$145.000
200
$1.266
$253.200
400
$1.247
$498.800
1,000
$0.810
$810.000
5,000
$0.720
$3,600.000
10,000
+
$0.710
$7,100.000
Product Guides