BK/AGC-6-R
Eaton Electronics / BussmannFuse Miniature 6A 250V Fast 2-Pin Cartridge Holder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-6-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN BK/AGC-6-R is a fast-acting, miniature 6A 250V fuse with a 2-pin cartridge holder. This fuse is designed to protect electronic circuits from overcurrent situations, providing reliable and efficient protection. Perfect for various applications where space is limited or a compact size is required. Trust in the quality and performance of EATON ELECTRONICS / BUSSMANN fuses for your electronic devices.
Search Keywords:
BKAGC6R
IN STOCK:
5,944
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.123
$12.300
200
$0.117
$23.400
400
$0.111
$44.400
800
+
$0.105
$84.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
206036-1
RECEPT,SZ 17-16 CPC
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...