Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/AGC-7-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
7 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 7A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC7R
Different packaging options available. See Alternatives
IN STOCK:
39,700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.330
$133.000
200
$1.270
$254.000
400
$1.200
$480.000
1,000
$0.405
$405.000
5,000
$0.393
$1,965.000
10,000
+
$0.381
$3,810.000
DOWNLOADS