BK/AGC-8/10
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.8A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-8/10
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKAGC810
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,255
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.190
$119.000
500
$1.130
$565.000
1,000
$0.393
$393.000
2,500
$0.374
$935.000
5,000
$0.361
$1,805.000
10,000
+
$0.351
$3,510.000
Product Guides