Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-8-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC8R
IN STOCK:
5,501
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1.221
$1.221
100
$1.110
$111.000
200
$1.060
$212.000
400
$1.010
$404.000
1,000
$0.473
$473.000
5,000
$0.460
$2,300.000
10,000
+
$0.450
$4,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/AGC-15-R
Fuse Miniature 15A 32V Fast 2-Pin Cartridge Holder
BK/AGC-20-R
Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder
BK/MDA-20-R
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
BK/MDL-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
12120X
Switch Toggle Round Lever Solder Lug 3A 300VAC Panel Mount with Threads