help desk software
DATA SHEET

BK/AGC-V-1/16-R

Eaton Electronics / Bussmann

Fuse Miniature Fast Acting 0.063A 250V Axial 6.3 X 32mm Glass

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-V-1/16-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature Fast Acting 0.063A 250V Axial 6.3 X 32mm Glass
Search Keywords:
BKAGCV116R
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$7.13
$713.000
200
$6.78
$1,356.000
400
$6.44
$2,576.000
1,000
$4.84
$4,840.000
5,000
$4.40
$22,000.000
10,000 +
$4.16
$41,600.000
Tools/3D Models
Product Guides