BK/AGC-V-1-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 1A 250V Axial 6.3 X 32mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-V-1-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature Fast Acting 1A 250V Axial 6.3 X 32mm Glass Carton
Search Keywords:
BKAGCV1R
IN STOCK:
3,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.80
$180.000
200
$1.71
$342.000
400
$1.63
$652.000
1,000
$0.58
$580.000
5,000
$0.56
$2,800.000
10,000
+
$0.55
$5,500.000
Product Guides