Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/AGC-V-5-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature Fast Acting 5A 250V Axial 6.3 X 32mm Glass
Search Keywords:
BKAGCV5R
IN STOCK:
1,950
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.266
$2.266
100
$2.060
$206.000
200
$1.960
$392.000
400
$1.860
$744.000
1,000
$0.610
$610.000
5,000
$0.590
$2,950.000
10,000
+
$0.580
$5,800.000
Product Guides