help desk software
DATA SHEET

BK/AGW-2

Eaton Electronics / Bussmann

Fuse Fast Acting 2A 32V Holder Cartridge 6.35 X 22.23mm Glass

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGW-2
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
N/A
Fuse Size:
6.35 x 22.23 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 2A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords:
BKAGW2
  Different packaging options available.  See Alternatives
IN STOCK: 86
Can Ship immediately
You may purchase in-stock quantity up to 86
Minimum Order:
100
Available in less than min:
86
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.0350
$2.035
100
$1.8500
$185.000
200
$1.7500
$350.000
400
$1.6700
$668.000
1,000
$0.4345
$434.500
5,000 +
$0.4213
$2,106.500
Tools/3D Models
Product Guides