BK/AGW-20
Eaton Electronics / BussmannFuse Fast Acting 20A 32V Holder Cartridge 6.35 X 22.23mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGW-20
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
N/A
Fuse Size:
6.35 x 22.23 mm
Acting:
Fast
Current Rating:
20 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 20A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords:
BKAGW20
IN STOCK:
4,027
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.180
$118.000
200
$1.120
$224.000
400
$1.070
$428.000
1,000
$0.326
$326.000
5,000
+
$0.323
$1,615.000
Product Guides