Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGW-4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
N/A
Fuse Size:
6.35 x 22.23 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 4A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords:
BKAGW4
Different packaging options available. See Alternatives
IN STOCK:
6,432
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.9000
$190.000
200
$1.8000
$360.000
400
$1.7100
$684.000
1,000
$0.4233
$423.300
5,000
+
$0.4141
$2,070.500
Product Guides