BK/AGX-1/10
Eaton Electronics / BussmannFuse Plug Fast Acting 0.1A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGX-1/10
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
0.1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 0.1A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton
Search Keywords:
BKAGX110
Different packaging options available. See Alternatives
IN STOCK:
7,326
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$4.13
$413.000
200
$3.92
$784.000
400
$3.73
$1,492.000
1,000
$1.83
$1,830.000
5,000
+
$1.65
$8,250.000
Product Guides