BK/AGX-1/32
Eaton Electronics / BussmannFuse Plug Fast Acting 0.031A 250V Holder Cartridge 6.35 X 25.4mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGX-1/32
RoHS:
No
HTS:
8536100020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
0.031 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 0.031A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords:
BKAGX132
Different packaging options available. See Alternatives
IN STOCK:
184
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$47.73
$4,773.000
200
$45.34
$9,068.000
400
$43.06
$17,224.000
800
+
$40.91
$32,728.000
Product Guides