BK/AGX-30
Eaton Electronics / BussmannFuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGX-30
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
30 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
Search Keywords:
BKAGX30
IN STOCK:
2,480
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.100
$110.000
200
$1.050
$210.000
400
$1.000
$400.000
1,000
$0.364
$364.000
5,000
+
$0.324
$1,620.000
Product Guides