BK/AGX-4
Eaton Electronics / BussmannFuse Plug Fast Acting 4A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGX-4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 4A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton
Search Keywords:
BKAGX4
Different packaging options available. See Alternatives
IN STOCK:
2,526
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.520
$152.000
200
$1.450
$290.000
400
$1.380
$552.000
1,000
$0.383
$383.000
5,000
+
$0.336
$1,680.000
Product Guides