BK/AGX-4/10
Eaton Electronics / BussmannFuse Plug Fast Acting 0.4A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGX-4/10
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
0.4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 0.4A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton
Search Keywords:
BKAGX410
IN STOCK:
3,438
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.728
$2.728
100
$2.480
$248.000
200
$2.360
$472.000
400
$2.240
$896.000
1,000
$1.060
$1,060.000
5,000
+
$0.960
$4,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1555-BK001
Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
3051-BK001
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
BK/AGC-5-R
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder
BK/AGC-3/8-R
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass
BK/AGC-1-R
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder