BK/C515-125-R
Eaton Electronics / BussmannFuse Subminiature Slow Blow Acting 0.125A 250V Axial 5 X 15mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C515-125-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Slow Blow Acting 0.125A 250V Axial 5 X 15mm Glass Carton
Search Keywords:
BKC515125R
IN STOCK:
1,030
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.02
$202.000
200
$1.92
$384.000
400
$1.83
$732.000
1,000
$0.65
$650.000
5,000
+
$0.58
$2,900.000
Product Guides