help desk software
DATA SHEET

BK/C515-2-R

Eaton Electronics / Bussmann

Fuse Slow Blow Acting 2A 250V Axial 5 X 15mm Glass Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C515-2-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
N/A
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
The BK/C515-2-R is a high-quality fuse designed by Eaton Electronics / Bussmann. This slow-blow acting fuse has a rating of 2A and 250V, making it suitable for a variety of electronic applications. The fuse is constructed with an axial design and measures 5 X 15mm, with a glass body for durability. The BK/C515-2-R is available in bulk packaging, making it convenient for stocking and use in manufacturing processes. Trust Eaton Electronics / Bussmann for reliable and efficient electrical components like the BK/C515-2-R fuse.
Search Keywords:
BKC5152R
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.96
$296.000
200
$2.71
$542.000
400
$2.59
$1,036.000
1,000
$1.30
$1,300.000
5,000 +
$1.16
$5,800.000
Tools/3D Models
Product Guides