BK/C517-3-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 3A 350V Axial 5 X 15mm Glass Carton CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C517-3-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
350 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature Fast Acting 3A 350V Axial 5 X 15mm Glass Carton CSA/UL
Search Keywords:
BKC5173R
IN STOCK:
75
Can Ship immediately
You may purchase in-stock quantity up to 75
Minimum Order:
100
Available in less than min:
75
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.244
$2.244
100
$2.040
$204.000
200
$1.940
$388.000
400
$1.840
$736.000
800
+
$1.750
$1,400.000
Product Guides