BK/C518-100-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.1A 250V Axial 5 X 15mm Glass Carton CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C518-100-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
0.1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature Fast Acting 0.1A 250V Axial 5 X 15mm Glass Carton CSA/UL
Search Keywords:
BKC518100R
IN STOCK:
614
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.13
$213.000
200
$2.03
$406.000
400
$1.93
$772.000
1,000
$0.75
$750.000
5,000
+
$0.68
$3,400.000
Product Guides