help desk software
DATA SHEET

BK/C518-500-R

Eaton Electronics / Bussmann

Fuse Subminiature Fast Acting 0.5A 250V Axial 5 X 15mm Glass Carton CSA/UL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C518-500-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Fast Acting 0.5A 250V Axial 5 X 15mm Glass Carton CSA/UL
Search Keywords:
BKC518500R
IN STOCK: 824
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.13
$213.000
200
$2.03
$406.000
400
$1.93
$772.000
1,000
$0.75
$750.000
5,000 +
$0.68
$3,400.000
Tools/3D Models
Product Guides