BK/C519-1.5A
Eaton Electronics / BussmannFuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C519-1.5A
RoHS:
No
HTS:
8536100020
COO:
CN
Supplier Standard Pack
100
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Search Keywords:
BKC51915A
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
432
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$2.0300
$203.000
500
$0.7446
$372.300
1,000
$0.5814
$581.400
5,000
$0.5080
$2,540.000
10,000
+
$0.4804
$4,804.000
Product Guides