BK/C519-1.5-R
Eaton Electronics / BussmannFuse Miniature 1.5A 250V Slow Blow 2-Pin Cartridge Holder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C519-1.5-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 1.5A 250V Slow Blow 2-Pin Cartridge Holder
Search Keywords:
BKC51915R
IN STOCK:
1,228
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.970
$197.000
200
$1.870
$374.000
400
$1.780
$712.000
1,000
$0.493
$493.000
5,000
+
$0.443
$2,215.000
Product Guides