BK/C519-1A
Eaton Electronics / BussmannFuse Subminiature Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C519-1A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Subminiature Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Search Keywords:
BKC5191A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,890
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$2.0300
$203.000
500
$0.7446
$372.300
1,000
$0.5814
$581.400
5,000
$0.5080
$2,540.000
10,000
+
$0.4804
$4,804.000
Product Guides