Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C519-1-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder
Search Keywords:
BKC5191R
Different packaging options available. See Alternatives
IN STOCK:
1,396
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.0100
$201.000
200
$1.9100
$382.000
400
$1.8200
$728.000
1,000
$0.5029
$502.900
5,000
+
$0.4519
$2,259.500
Product Guides