help desk software
DATA SHEET

BK/C520-125MA

Eaton Electronics / Bussmann

Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C520-125MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton
Search Keywords:
BKC520125MA
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.130
$213.000
500
$0.949
$474.500
1,000
$0.704
$704.000
5,000
$0.643
$3,215.000
10,000 +
$0.592
$5,920.000
Tools/3D Models
Product Guides