BK/C520-250MA
Eaton Electronics / BussmannFuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C520-250MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Search Keywords:
BKC520250MA
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
88
Ships today, if you order in
You may purchase in-stock quantity up to 88
Minimum Order:
100
Available in less than min:
88
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$2.343
$2.343
100
$2.130
$213.000
500
$0.949
$474.500
1,000
$0.704
$704.000
5,000
$0.643
$3,215.000
10,000
+
$0.592
$5,920.000
Product Guides