BK/GBB-10-R
Eaton Electronics / BussmannFuse Miniature Very Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GBB-10-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Very Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN BK/GBB-10-R is a highly reliable fuse designed for electronic applications. With a compact 6.3 x 32mm ceramic cartridge enclosure, it offers very fast acting protection with a 10A 250V rating. This fuse is CSA/UL certified for peace of mind. Perfect for various industries, this fuse comes with a convenient holder for easy installation. Trust EATON ELECTRONICS / BUSSMANN BK/GBB-10-R to provide robust circuit protection for your electronic devices.
Search Keywords:
BKGBB10R
IN STOCK:
572
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
100
$10.79
$1,079.000
200
$10.63
$2,126.000
400
$10.47
$4,188.000
1,000
$7.66
$7,660.000
5,000
+
$6.80
$34,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/ABC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
BK/ABC-6-R
Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder
0800374
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800376
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...