BK/GBB-20
Eaton Electronics / BussmannFuse Miniature Very Fast Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GBB-20
RoHS:
No
HTS:
8536100040
COO:
CN
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Very Fast
Current Rating:
20 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Very Fast Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords:
BKGBB20
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
63
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$7.21
$180.250
50
$5.49
$274.500
100
$4.53
$453.000
500
$3.80
$1,900.000
1,000
$3.67
$3,670.000
5,000
+
$3.64
$18,200.000
Product Guides