help desk software
DATA SHEET

BK/GBB-25-R

Eaton Electronics / Bussmann

Fuse Miniature Very Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GBB-25-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Very Fast
Current Rating:
25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
The BK/GBB-25-R Fuse is a miniature, very fast-acting 25A fuse designed for 250V applications. It features a 6.3 x 32mm ceramic cartridge and comes with its holder. This fuse is ideal for protecting electrical circuits in a wide range of applications, providing reliable overcurrent protection.
Search Keywords:
BKGBB25R
IN STOCK: 700
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$11.23
$1,123.000
200
$11.06
$2,212.000
400
$10.89
$4,356.000
1,000
$7.66
$7,660.000
5,000 +
$6.80
$34,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides