BK/GDA-250MA
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDA-250MA
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL
Search Keywords:
BKGDA250MA
IN STOCK:
350
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$4.97
$497.000
200
$4.72
$944.000
400
$4.49
$1,796.000
1,000
+
$1.53
$1,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMA-125MA
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
BK/GMA-250MA
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
GDA-125MA
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO...