BK/GDB-V-125MA
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.125A 250V Axial 5 X 20mm Glass Cardboard Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDB-V-125MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords:
BKGDBV125MA
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides