BK/GDB-V-6.3A
Eaton Electronics / BussmannFuse Miniature Fast Acting 6.3A 250V Axial 5 X 20mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDB-V-6.3A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
6.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature Fast Acting 6.3A 250V Axial 5 X 20mm Glass Carton
Search Keywords:
BKGDBV63A
IN STOCK:
10,823
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$2.4300
$243.000
200
$2.3100
$462.000
500
$0.6426
$321.300
1,000
+
$0.4723
$472.300
Product Guides