BK/GDC-1.25A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDC-1.25A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
1.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Search Keywords:
BKGDC125A
Different packaging options available. See Alternatives
IN STOCK:
396
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$4.10
$410.000
200
$3.89
$778.000
400
$3.70
$1,480.000
1,000
+
$0.83
$830.000
Product Guides