BK/GDC-125MA
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDC-125MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The Eaton Electronics / Bussmann BK/GDC-125MA is a miniature slow blow fuse that provides reliable protection for your electrical circuits. With a rating of 0.125A and a voltage rating of 250V, this fuse is ideal for use in various electronic applications. Its compact size and 5 x 20mm glass cartridge make it easy to install and replace. Designed with advanced technology, this fuse offers slow blow acting characteristics to prevent nuisance tripping. It comes with a holder cartridge for convenient installation and removal. This fuse meets the quality standards set by IMQ and UL, ensuring its durability and safety.
Search Keywords:
BKGDC125MA
Different packaging options available. See Alternatives
IN STOCK:
200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$6.58
$658.000
200
$6.25
$1,250.000
400
$5.94
$2,376.000
1,000
+
$1.15
$1,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides