BK/GDC-2A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDC-2A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN BK/GDC-2A is a high-quality miniature slow blow acting fuse that is commonly used in various electronic applications. With a rating of 2A and 250V, this glass cartridge fuse is designed to provide reliable overcurrent protection for your electrical circuits. The BK/GDC-2A comes in a compact 5 x 20mm size and features a convenient holder for easy installation. It meets both IMQ and UL safety standards, ensuring superior performance and peace of mind.
Search Keywords:
BKGDC2A
Different packaging options available. See Alternatives
IN STOCK:
1,529
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.293
$129.300
200
$1.160
$232.000
400
$1.103
$441.200
1,000
+
$0.893
$893.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
3033139
Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection m...
0803582:0001
Zack marker sheet flat - 100-section - horizontally labeled with the consecutive numbers: ...
0803582:0011
Zack marker sheet flat - 100-section - horizontally labeled with the consecutive numbers: ...
2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL