BK/GDC-315MA
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDC-315MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.315 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Search Keywords:
BKGDC315MA
IN STOCK:
985
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$6.32
$632.000
200
$6.00
$1,200.000
400
$5.70
$2,280.000
1,000
+
$1.15
$1,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides