BK/GDC-400MA
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDC-400MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton
Search Keywords:
BKGDC400MA
IN STOCK:
3,256
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$6.75
$675.000
200
$6.41
$1,282.000
400
$6.09
$2,436.000
800
$5.79
$4,632.000
1,000
+
$5.50
$5,500.000
Product Guides