BK/GDC-4A
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/GDC-4A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Search Keywords:
BKGDC4A
IN STOCK:
252
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$4.10
$410.000
200
$3.89
$778.000
400
$3.70
$1,480.000
1,000
+
$0.83
$830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2297057
"4 in 1" three-phase semiconductor reversing contactor with 24 V DC input - 9 A output cur...
C1WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.8 m - 31.8 mm - 8....
CF11CA-BK
Black Nylon Flex Elongated Thread Strain Relief Fitting PG 11
SFA37T6K219B-F
Type SF Motor-Run and Power Supply Capacitors
RQ-65D
AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@8A/3A/1.5A/1A - 68W