BK/GDC-50MA
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/GDC-50MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.05 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Search Keywords:
BKGDC50MA
IN STOCK:
203
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$7.26
$726.000
200
$6.89
$1,378.000
400
$6.55
$2,620.000
1,000
+
$2.00
$2,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3214320
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...
017803225
ABB-CONNECTION - SNA SERIES ACCESSORIES
023304125
ABB-CONNECTION - CONNECTION - MARKERS
1SNA176667R0400
ABB-CONNECTION - SNA SERIES ACCESSORIES
1SNA115643R2700
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC