BK/GDC-80MA
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GDC-80MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.08 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton
Search Keywords:
BKGDC80MA
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$9.63
$240.750
50
$7.23
$361.500
75
$6.42
$481.500
100
+
$6.29
$629.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides