BK/GFA-1/32
Eaton Electronics / BussmannFuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GFA-1/32
RoHS:
Yes
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
3.7 x 7.6 mm
Acting:
Non-Time Delay
Current Rating:
0.031 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords:
BKGFA132
Different packaging options available. See Alternatives
IN STOCK:
100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$33.72
$3,372.000
200
$32.04
$6,408.000
400
$30.43
$12,172.000
800
+
$28.91
$23,128.000
Product Guides