BK/GFA-3
Eaton Electronics / BussmannFuse Subminiature Non-Time Delay Acting 3A 125V Axial 3.7 X 7.6mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GFA-3
RoHS:
Yes
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
3.7 x 7.6 mm
Acting:
Non-Time Delay
Current Rating:
3 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Non-Time Delay Acting 3A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords:
BKGFA3
IN STOCK:
40
Ships today, if you order in
You may purchase in-stock quantity up to 40
Minimum Order:
100
Available in less than min:
40
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$29.689
$29.689
100
$26.990
$2,699.000
200
$25.640
$5,128.000
400
$24.360
$9,744.000
800
+
$23.140
$18,512.000
Product Guides