BK/GFA-4
Eaton Electronics / BussmannFuse Subminiature Non-Time Delay Acting 4A 125V Axial 3.7 X 7.6mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GFA-4
RoHS:
Yes
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
3.7 x 7.6 mm
Acting:
Non-Time Delay
Current Rating:
4 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Non-Time Delay Acting 4A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords:
BKGFA4
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$26.99
$2,699.000
200
$25.64
$5,128.000
400
$24.36
$9,744.000
800
+
$23.14
$18,512.000
Product Guides